345-132-521-804

Heilind Number:EDA345-132-521-804
Manufacturer:EDAC
Manufacturer Number:345-132-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-804

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any application. With a contact material of high-quality Copper Alloy, it guarantees efficient signal transfer. Its two rows with a pitch of .1 inches and row spacing of .2 inches offer ample room for up to 132 positions, facilitating seamless PCB connections. Designed for straight mount orientation, it provides easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environmental conditions. Upgrade your device connectivity with this essential component.