345-132-521-858

Heilind Number:EDA345-132-521-858
Manufacturer:EDAC
Manufacturer Number:345-132-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With a green color finish, this connector adds a pop of vibrancy to your setup. Its straight mount orientation and two rows of 132 positions each guarantee a secure and efficient connection. The copper alloy contact material and 3A amperage rating ensure optimal conductivity, while the .1" pitch and .2" row spacing offer precise alignment. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast.