345-132-521-878

Heilind Number:EDA345-132-521-878
Manufacturer:EDAC
Manufacturer Number:345-132-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-521-878

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this component features 132 positions with a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee durability and reliable performance, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation onto your PCBs. Upgrade your systems with this essential component for seamless and secure data transfer.