345-132-523-858

Heilind Number:EDA345-132-523-858
Manufacturer:EDAC
Manufacturer Number:345-132-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-523-858

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With two rows and a pitch of .1 inches, it offers precise and secure connectivity for up to 132 positions. The Copper Alloy contacts provide excellent conductivity, while the -40 to 105 °C operating temperature range guarantees optimal performance in diverse environments. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your PCB assembly projects. Trust in its quality and efficiency for seamless data transmission and power delivery. Elevate your soldering experience with this essential component, a game-changer in the world of electronics.