345-132-524-512

Heilind Number:EDA345-132-524-512
Manufacturer:EDAC
Manufacturer Number:345-132-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability in any environment. The copper alloy contacts provide efficient power transfer, while the straight mount orientation and .1-inch pitch make installation a breeze. With 132 positions spread across two rows, it offers ample connectivity for your PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.