345-132-524-802

Heilind Number:EDA345-132-524-802
Manufacturer:EDAC
Manufacturer Number:345-132-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With two rows of 132 positions each, it offers ample connectivity options for your PCBs. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while its straight mount orientation allows for efficient PCB stacking. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in challenging environments. Upgrade your system's connectivity with this essential component, ideal for various applications in the electronics industry.