345-132-525-512

Heilind Number:EDA345-132-525-512
Manufacturer:EDAC
Manufacturer Number:345-132-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-525-512

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 thermoplastic polyester in a striking green hue. With two rows of 132 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches offer efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced functionality and performance.