345-132-525-804

Heilind Number:EDA345-132-525-804
Manufacturer:EDAC
Manufacturer Number:345-132-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-525-804

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for efficient data transmission. With a contact amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, reliability is ensured even in demanding environments. Featuring two rows of Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, this connector accommodates a total of 132 positions for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.