345-132-525-808

Heilind Number:EDA345-132-525-808
Manufacturer:EDAC
Manufacturer Number:345-132-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-525-808

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 132 positions each, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise component placement, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.