345-132-525-812

Heilind Number:EDA345-132-525-812
Manufacturer:EDAC
Manufacturer Number:345-132-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-525-812

Detailed Description

Elevate your PCB connectivity with this high-performance two-row card edge connector. Designed for seamless integration, this connector features 132 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Perfect for various applications, this connector is a must-have for any electronics enthusiast. Upgrade your setup now and experience seamless connectivity like never before.