345-132-525-858

Heilind Number:EDA345-132-525-858
Manufacturer:EDAC
Manufacturer Number:345-132-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-525-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 132-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Its straight mount orientation and dual-row configuration provide versatility in installation. Trust in the quality and efficiency of this green-colored connector to optimize your circuit connections.