345-132-540-201

Heilind Number:EDA345-132-540-201
Manufacturer:EDAC
Manufacturer Number:345-132-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-201

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable power delivery at an amperage of 3A. The 132 positions and straight mount orientation cater to diverse PCB layouts, while the operating temperature range of -40 to 105°C guarantees performance in various environments. Elevate your electronic designs with this high-quality connector, perfect for applications in telecommunications, industrial automation, and more.