345-132-540-207

Heilind Number:EDA345-132-540-207
Manufacturer:EDAC
Manufacturer Number:345-132-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-207

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board card edge connector. Designed for seamless integration, this connector boasts a high amperage of 3A and durable construction with UL 94V-0 thermoplastic polyester housing. Featuring 132 positions with copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and wide operating temperature range (-40 to 105°C), it's suitable for a variety of applications. Upgrade your electronics with this essential component.