345-132-540-212

Heilind Number:EDA345-132-540-212
Manufacturer:EDAC
Manufacturer Number:345-132-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek design with two rows of 132 positions, it ensures efficient signal transmission in your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it offers reliability and longevity. The green color adds a touch of vibrancy, while the straight mount orientation streamlines installation. With a pitch of .1 inch and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and resilient component for your electronic projects. Elevate your connectivity game with this essential device.