345-132-540-802

Heilind Number:EDA345-132-540-802
Manufacturer:EDAC
Manufacturer Number:345-132-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-802

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in operation. With two rows of 132 contact positions, each made of robust Copper Alloy, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your electronic projects with this essential component, a perfect fit for various applications in the connector industry.