345-132-540-812

Heilind Number:EDA345-132-540-812
Manufacturer:EDAC
Manufacturer Number:345-132-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 132 positions, ensuring efficient data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability in various environments. The contact material, Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Add this connector to your setup and experience seamless and reliable PCB connections.