345-132-540-858

Heilind Number:EDA345-132-540-858
Manufacturer:EDAC
Manufacturer Number:345-132-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 132 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating conditions, from -40 to 105°C. Each contact is made of robust Copper Alloy, providing superior conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation on PCBs, while the vibrant green color adds a touch of visual distinction. Ideal for a wide range of applications, this connector is a must-have component in your electronic assembly projects.