345-132-541-201

Heilind Number:EDA345-132-541-201
Manufacturer:EDAC
Manufacturer Number:345-132-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-541-201

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 132 positions each, it ensures efficient signal transmission on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.