345-132-541-212

Heilind Number:EDA345-132-541-212
Manufacturer:EDAC
Manufacturer Number:345-132-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-541-212

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Designed for seamless integration, this connector features 132 positions, offering ample space for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a low pitch of .1 inches and a row spacing of .2 inches, it enables precise and compact PCB layouts. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this high-quality connector, a vital component in your electronic projects.