345-132-541-288

Heilind Number:EDA345-132-541-288
Manufacturer:EDAC
Manufacturer Number:345-132-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 132 copper alloy contact positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the green color adds a touch of visual distinction. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing in a space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're building a new system or upgrading an existing one, this straight-mount connector is the perfect choice for your connectivity needs. Elevate your electronic projects with our cutting-edge technology.