345-132-541-504

Heilind Number:EDA345-132-541-504
Manufacturer:EDAC
Manufacturer Number:345-132-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-541-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 132 positions, guaranteeing efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. With a straight mount orientation and a pitch of .1 inches, installation is a breeze. Each contact is crafted from Copper Alloy, promising optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.