345-132-541-808

Heilind Number:EDA345-132-541-808
Manufacturer:EDAC
Manufacturer Number:345-132-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-541-808

Detailed Description

Enhance your electronic connections with our innovatively designed Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 132 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and precise .1-inch pitch deliver high performance, while the straight mount orientation and -40 to 105°C operating temperature range cater to versatile installation environments. Elevate your connectivity solutions with this essential component, perfect for various applications in industries like telecommunications, automotive, and consumer electronics.