345-132-542-212

Heilind Number:EDA345-132-542-212
Manufacturer:EDAC
Manufacturer Number:345-132-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-542-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row configuration, it offers 132 positions for optimal signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for easy and efficient installation on PCBs. Its straight mount orientation enhances versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your devices with this essential component and experience seamless data transfer.