345-132-542-512

Heilind Number:EDA345-132-542-512
Manufacturer:EDAC
Manufacturer Number:345-132-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-542-512

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for reliable and efficient performance. With a generous 132 positions and a pitch of .1 inches, this connector offers seamless integration for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the vibrant green color adds a stylish touch to your setup. Upgrade your connectivity solutions with this high-quality connector, perfect for professionals and DIY enthusiasts alike.