345-132-542-588

Heilind Number:EDA345-132-542-588
Manufacturer:EDAC
Manufacturer Number:345-132-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-542-588

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable conductivity in demanding environments. The two-row design, featuring a total of 132 positions, allows for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless compatibility with your PCB layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your connectivity with this essential component.