345-132-542-802

Heilind Number:EDA345-132-542-802
Manufacturer:EDAC
Manufacturer Number:345-132-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable operation in diverse environments. Featuring two rows of 132 copper alloy contacts, it allows for efficient power and signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to elevate your PCB designs to the next level.