345-132-542-858

Heilind Number:EDA345-132-542-858
Manufacturer:EDAC
Manufacturer Number:345-132-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-542-858

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in varying environmental conditions. With two rows of copper alloy contacts, each featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. The 132 positions cater to a wide range of connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Elevate your PCB design with this essential component, guaranteeing efficient and secure data transmission.