345-132-544-202

Heilind Number:EDA345-132-544-202
Manufacturer:EDAC
Manufacturer Number:345-132-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-544-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in operation. With two rows of 132 copper alloy contacts, it guarantees efficient power transfer at a low amperage of 3 A. The precision-engineered pitch of .1 in and row spacing of .2 in allow for easy installation and optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this straight-mount orientation connector for reliable and efficient board-to-board connections.