345-132-544-512

Heilind Number:EDA345-132-544-512
Manufacturer:EDAC
Manufacturer Number:345-132-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-544-512

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 132 positions each, allowing for efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Whether for industrial applications or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your design with this essential component, a must-have in any engineer's toolkit.