345-132-555-802

Heilind Number:EDA345-132-555-802
Manufacturer:EDAC
Manufacturer Number:345-132-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-555-802

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers a seamless link between two circuit boards, ensuring efficient power transmission. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. With two rows of contacts made from Copper Alloy, each with a pitch of .1 inch and a row spacing of .2 inches, this connector provides a total of 132 positions for comprehensive connectivity. Designed for straight mount orientation, it is easy to install and offers a secure connection. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assemblies with this reliable connector, a must-have in any tech enthusiast's toolkit.