345-132-556-212

Heilind Number:EDA345-132-556-212
Manufacturer:EDAC
Manufacturer Number:345-132-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for optimal efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and dual-row configuration with a spacing of .2 inches offer seamless integration onto your PCB. With a total of 132 positions and a .1-inch pitch, this connector facilitates intricate circuitry setups with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Elevate your PCB assembly process with this essential component, a must-have in any engineer's toolkit.