345-132-556-288

Heilind Number:EDA345-132-556-288
Manufacturer:EDAC
Manufacturer Number:345-132-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-556-288

Detailed Description

Enhance your PCB connection capabilities with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. With two rows of 132 positions, this connector offers ample connectivity in a compact design, with a pitch of .1in and row spacing of .2in. Suitable for a wide range of applications, it guarantees seamless performance in temperatures ranging from -40 to 105°C. Designed for straight mount orientation, it provides easy and secure installation for seamless integration into your PCB setups. Elevate your connectivity solutions with this essential component.