345-132-556-504

Heilind Number:EDA345-132-556-504
Manufacturer:EDAC
Manufacturer Number:345-132-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its copper alloy contacts ensure reliable power transmission, while the straight mount orientation facilitates easy installation. With 132 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. Whether it's for industrial machinery or consumer electronics, this connector guarantees optimal performance even in harsh operating environments, with an impressive temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.