345-132-556-802

Heilind Number:EDA345-132-556-802
Manufacturer:EDAC
Manufacturer Number:345-132-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-556-802

Detailed Description

Enhance your PCB assembly with this high-performance Board-To-Board Card Edge Connector, designed for seamless interconnection in electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 132 copper alloy contacts, each with a current rating of 3A, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.