345-132-556-812

Heilind Number:EDA345-132-556-812
Manufacturer:EDAC
Manufacturer Number:345-132-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 132 positions spread across 2 rows, offering ample space for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.