345-132-558-201

Heilind Number:EDA345-132-558-201
Manufacturer:EDAC
Manufacturer Number:345-132-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-201

Detailed Description

Enhance your PCB connections with this durable and high-performing board-to-board card edge connector. Designed with precision, it features a robust housing made of UL 94V-0 thermoplastic polyester in a striking green hue. With a pitch of .1 inches and two rows, it offers seamless compatibility for your circuitry layout. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for easy installation. With 132 positions, it provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setups with this reliable and efficient component.