345-132-558-207

Heilind Number:EDA345-132-558-207
Manufacturer:EDAC
Manufacturer Number:345-132-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-207

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a dual-row layout and a total of 132 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The right-angle mount orientation and .1 inch pitch make it easy to install and use. Upgrade your electronic assemblies with this essential component, perfect for various applications in the automotive, telecommunications, and industrial sectors.