345-132-558-212

Heilind Number:EDA345-132-558-212
Manufacturer:EDAC
Manufacturer Number:345-132-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-212

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless and reliable signal transmission. Boasting a vibrant green hue, it adds a pop of color to your assembly while offering exceptional functionality. With an amperage of 3A and housing crafted from UL 94V-0 thermoplastic polyester, it guarantees both durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inch, and accommodating 132 positions, it ensures efficient data transfer. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your projects.