345-132-558-503

Heilind Number:EDA345-132-558-503
Manufacturer:EDAC
Manufacturer Number:345-132-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a dual-row layout with 132 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C accommodates various application needs. Upgrade your electronic assemblies with this essential connector for optimal functionality.