345-132-558-512

Heilind Number:EDA345-132-558-512
Manufacturer:EDAC
Manufacturer Number:345-132-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-512

Detailed Description

Enhance your electronic connections with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 132 positions with a pitch of .1 inches, ensuring seamless connectivity on your PCB board. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a right-angle mount orientation and two rows for easy installation, this connector offers versatility and convenience. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this essential component.