345-132-558-588

Heilind Number:EDA345-132-558-588
Manufacturer:EDAC
Manufacturer Number:345-132-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-588

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 132 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1" pitch and .2" row spacing allow for precise and secure attachment. Its Right Angle mount orientation further facilitates installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide variety of environments. Upgrade your setup with this essential component and experience enhanced performance like never before.