345-132-558-802

Heilind Number:EDA345-132-558-802
Manufacturer:EDAC
Manufacturer Number:345-132-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 housing made of thermoplastic polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for efficient signal transmission with a total of 132 positions available. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance. Ideal for demanding applications, this green connector is a crucial component in maintaining smooth and efficient electronic connections. Upgrade your devices with this essential connector and experience seamless connectivity like never before.