345-132-558-804

Heilind Number:EDA345-132-558-804
Manufacturer:EDAC
Manufacturer Number:345-132-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-804

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 132 positions, it offers ample space for seamless board-to-board mating. The right-angle mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Ideal for demanding applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience the difference.