345-132-558-808

Heilind Number:EDA345-132-558-808
Manufacturer:EDAC
Manufacturer Number:345-132-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a right-angle mount orientation, it facilitates easy installation and space-saving design. The copper alloy contact material and two-row configuration with 132 positions guarantee efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for demanding environments. Its green color adds a touch of versatility, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Trust in this connector for robust and secure board-to-board connections in your projects.