345-132-558-812

Heilind Number:EDA345-132-558-812
Manufacturer:EDAC
Manufacturer Number:345-132-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green color. With two rows and a pitch of .1 inches, it offers a total of 132 positions for efficient and reliable connectivity. The contact material, made of Copper Alloy, ensures excellent conductivity, while the right-angle mount orientation allows for easy installation onto your board. Operating flawlessly even in challenging environments, it has an impressive amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, this connector guarantees optimal performance for your PCB setups. Elevate your connectivity solutions with this essential component.