345-132-558-878

Heilind Number:EDA345-132-558-878
Manufacturer:EDAC
Manufacturer Number:345-132-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-558-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector is built to withstand tough conditions with its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 132 positions, it offers ample space for seamless data transmission. The copper alloy contact material ensures reliable and efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, it provides flexibility in various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this durable and high-speed connector.