345-132-559-212

Heilind Number:EDA345-132-559-212
Manufacturer:EDAC
Manufacturer Number:345-132-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-559-212

Detailed Description

Enhance your PCB connections with our durable Board to Board Card Edge Connector. Designed for high-performance applications, this green connector features a dual-row layout with 132 positions, housed in UL 94V-0 Thermoplastic Polyester for reliable insulation. Each contact is made of sturdy Copper Alloy, ensuring a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in alignment. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial uses. Trust in its quality and efficiency for seamless PCB connectivity.