345-132-559-288

Heilind Number:EDA345-132-559-288
Manufacturer:EDAC
Manufacturer Number:345-132-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-559-288

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector offers reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, totaling 132 positions, ensure secure and efficient data transmission. Designed for seamless integration, this connector boasts a compact .1-inch pitch and .2-inch row spacing, perfect for space-constrained applications. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.