345-132-559-512

Heilind Number:EDA345-132-559-512
Manufacturer:EDAC
Manufacturer Number:345-132-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-559-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row layout and a total of 132 positions, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation and a pitch of .1 inch make it ideal for compact PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in diverse environments.Upgrade your electronics with this essential component, perfect for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and precision engineering for seamless board-to-board connections.