345-132-559-802

Heilind Number:EDA345-132-559-802
Manufacturer:EDAC
Manufacturer Number:345-132-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-132-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:132
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-132-559-802

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance with an amperage of 3 A. Engineered for efficiency, it boasts a copper alloy contact material and a pitch of .1 in, with a row spacing of .2 in for seamless installation. With 132 positions available across two rows, it provides ample room for your connections. Designed for versatility, it offers right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for optimal performance in your electronic assemblies.